
CD4082BM96 | |
|---|---|
DigiKey Part Number | 296-31523-2-ND - Tape & Reel (TR) 296-31523-1-ND - Cut Tape (CT) 296-31523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4082BM96 |
Description | IC GATE AND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4082BM96 Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,33400 € | 8,35 € |
| 100 | 0,29160 € | 29,16 € |
| 250 | 0,27128 € | 67,82 € |
| 500 | 0,25904 € | 129,52 € |
| 1.000 | 0,25357 € | 253,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23836 € | 595,90 € |
| 5.000 | 0,23196 € | 1.159,80 € |
| 7.500 | 0,22875 € | 1.715,62 € |
| 12.500 | 0,22520 € | 2.815,00 € |
| 17.500 | 0,22312 € | 3.904,60 € |
| 25.000 | 0,22112 € | 5.528,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |






