MC14073BDR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.364
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.020
Unit Price: 0,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.650
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.113
Unit Price: 0,81000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.652
Unit Price: 0,26000 €
Datasheet
AND Gate IC 3 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14073BDR2

DigiKey Part Number
MC14073BDR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14073BDR2
Description
IC GATE AND 3CH 3-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14073BDR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8.8mA, 8.8mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types