AND Gate IC 3 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4073BNSR

DigiKey Part Number
296-14133-2-ND - Tape & Reel (TR)
296-14133-1-ND - Cut Tape (CT)
296-14133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4073BNSR
Description
IC GATE AND 3CH 3-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 3 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4073BNSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3.4mA, 3.4mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-SO
Number of Inputs
3
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HEF4073BT,653Nexperia USA Inc.1.7501727-6010-1-ND0,26000 €Similar
In-Stock: 1.524
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,63000 €6,30 €
250,56880 €14,22 €
1000,50130 €50,13 €
2500,46908 €117,27 €
5000,44972 €224,86 €
1.0000,43375 €433,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,42061 €841,22 €
4.0000,40980 €1.639,20 €
6.0000,40438 €2.426,28 €
10.0000,39838 €3.983,80 €
14.0000,39487 €5.528,18 €
20.0000,39150 €7.830,00 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €

Other Suppliers on DigiKey

7.589In Stock
Ships from Rochester Electronics, LLC