
CD4073BM96 | |
|---|---|
DigiKey Part Number | 296-31519-2-ND - Tape & Reel (TR) 296-31519-1-ND - Cut Tape (CT) 296-31519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4073BM96 |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4073BM96 Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30400 € | 3,04 € |
| 25 | 0,27200 € | 6,80 € |
| 100 | 0,23650 € | 23,65 € |
| 250 | 0,21960 € | 54,90 € |
| 500 | 0,20934 € | 104,67 € |
| 1.000 | 0,20285 € | 202,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19202 € | 480,05 € |
| 5.000 | 0,18666 € | 933,30 € |
| 7.500 | 0,18398 € | 1.379,85 € |
| 12.500 | 0,18100 € | 2.262,50 € |
| 17.500 | 0,17927 € | 3.137,23 € |
| 25.000 | 0,17759 € | 4.439,75 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |



