Direct
Similar
Similar
Similar
Similar



MC14043BDR2 | |
|---|---|
DigiKey Part Number | MC14043BDR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC14043BDR2 |
Description | IC LATCH R-S QUAD P/N 16-SOIC |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14043BDR2 Models |
Category | Independent Circuits 4 |
Mfr | Delay Time - Propagation 60ns |
Series | Current - Output High, Low 8.8mA, 8.8mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type S-R Latch | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1:1 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 3V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14043BDR2G | onsemi | 8.581 | MC14043BDR2GOSCT-ND | 0,51000 € | Direct |
| CD4043BD | Rochester Electronics, LLC | 2.483 | 2156-CD4043BD-ND | 0,52694 € | Similar |
| CD4043BDR | Texas Instruments | 6.096 | 296-31496-1-ND | 0,55000 € | Similar |
| CD4043BDT | Texas Instruments | 7.910 | 296-CD4043BDTCT-ND | 0,65000 € | Similar |
| CD4043BDW | Rochester Electronics, LLC | 2.740 | 2156-CD4043BDW-ND | 0,64000 € | Similar |






