
CD4043BNSR | |
|---|---|
DigiKey Part Number | 296-14105-2-ND - Tape & Reel (TR) 296-14105-1-ND - Cut Tape (CT) 296-14105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4043BNSR |
Description | IC NOR R/S LATCH 3ST QUAD 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4043BNSR Models |
Category | Independent Circuits 4 |
Mfr | Delay Time - Propagation 50ns |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type S-R Latch | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1:1 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 3V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4044BNSR | Texas Instruments | 2.402 | 296-12762-1-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71400 € | 7,14 € |
| 25 | 0,64480 € | 16,12 € |
| 100 | 0,56980 € | 56,98 € |
| 250 | 0,53388 € | 133,47 € |
| 500 | 0,51644 € | 258,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47986 € | 959,72 € |
| 4.000 | 0,46780 € | 1.871,20 € |
| 6.000 | 0,46177 € | 2.770,62 € |
| 10.000 | 0,45508 € | 4.550,80 € |
| 14.000 | 0,45117 € | 6.316,38 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |


