S-R Latch 4 Channel 1:1 IC Tri-State 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4044BNSR

DigiKey Part Number
296-12762-2-ND - Tape & Reel (TR)
296-12762-1-ND - Cut Tape (CT)
296-12762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4044BNSR
Description
IC QUAD NAND R/S LATCH 16SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
S-R Latch 4 Channel 1:1 IC Tri-State 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4044BNSR Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
4
Mfr
Delay Time - Propagation
50ns
Series
Current - Output High, Low
6.8mA, 6.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
S-R Latch
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
1:1
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
3V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.402
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,37800 €3,78 €
250,33880 €8,47 €
1000,29580 €29,58 €
2500,27524 €68,81 €
5000,26286 €131,43 €
1.0000,25747 €257,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,24429 €488,58 €
4.0000,23738 €949,52 €
6.0000,23393 €1.403,58 €
10.0000,23010 €2.301,00 €
14.0000,22786 €3.190,04 €
20.0000,22570 €4.514,00 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €