MC14001UBD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 172
Unit Price: 0,37000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 57.599
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 27.217
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 288
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.339
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.000
Unit Price: 0,36545 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.975
Unit Price: 0,37000 €
Datasheet
NOR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14001UBD

DigiKey Part Number
MC14001UBD-ND
Manufacturer
Manufacturer Product Number
MC14001UBD
Description
IC GATE NOR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14001UBD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3.5mA, 8.8mA
Mfr
Input Logic Level - Low
1V ~ 2.5V
Series
Input Logic Level - High
4V ~ 12.5V
Packaging
Tube
Max Propagation Delay @ V, Max CL
80ns @ 15V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14001UBDGonsemi172MC14001UBDGOS-ND0,37000 €Direct
CD4001BMRochester Electronics, LLC57.5992156-CD4001BM-ND0,93000 €Similar
CD4001BM96Texas Instruments27.217296-24346-1-ND0,46000 €Similar
CD4001UBMTexas Instruments288296-32852-5-ND0,98000 €Similar
CD4001UBM96Texas Instruments5.339296-CD4001UBM96CT-ND0,58000 €Similar
Obsolete
Marketplace Stock: 17.132 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

17.132In Stock
Ships from Rochester Electronics, LLC