MC10E411FN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 27.280
Unit Price: 25,63700 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15.041
Unit Price: 19,78538 €
Datasheet

Similar


Texas Instruments
In Stock: 31.500
Unit Price: 17,15200 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:9 700 MHz 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10E411FN

DigiKey Part Number
MC10E411FN-ND
Manufacturer
Manufacturer Product Number
MC10E411FN
Description
IC CLK BUFFER 1:9 700MHZ 28PLCC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:9 700 MHz 28-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
MC10E411FN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
Yes/Yes
Input
ECL, PECL
Output
ECL, PECL
Frequency - Max
700 MHz
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 383 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

383In Stock
Ships from Rochester Electronics, LLC