Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

MC100LVEP111MNG | |
|---|---|
DigiKey Part Number | 488-MC100LVEP111MNG-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVEP111MNG |
Description | IC CLK BUFFER 2:10 3GHZ 32QFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEP111MNG Models |
Category | Output ECL, PECL |
Manufacturer onsemi | Frequency - Max 3 GHz |
Packaging Tube | Voltage - Supply 2.375V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 2:10 | Supplier Device Package 32-QFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input ECL, HSTL, LVDS, PECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100LVEP111MNRG | onsemi | 690 | 488-MC100LVEP111MNRGCT-ND | 6,67000 € | Parametric Equivalent |
| CDCLVP111RHBR | Texas Instruments | 8.888 | 296-24236-1-ND | 9,17000 € | Direct |
| CDCLVP111RHBT | Texas Instruments | 0 | 296-31622-2-ND | 7,21564 € | Direct |
| 853S111BKILF | Renesas Electronics Corporation | 219 | 800-3247-ND | 6,45000 € | Similar |
| 853S111BKILFT | Renesas Electronics Corporation | 2.494 | 800-853S111BKILFTCT-ND | 6,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,42000 € | 6,42 € |
| 10 | 4,95700 € | 49,57 € |
| 74 | 4,26703 € | 315,76 € |
| 148 | 4,10500 € | 607,54 € |
| 296 | 3,97169 € | 1.175,62 € |
| 518 | 3,88143 € | 2.010,58 € |
| 1.036 | 3,78766 € | 3.924,02 € |
| Unit Price without VAT: | 6,42000 € |
|---|---|
| Unit Price with VAT: | 7,63980 € |




