
CDCLVP111RHBR | |
|---|---|
DigiKey Part Number | 296-24236-2-ND - Tape & Reel (TR) 296-24236-1-ND - Cut Tape (CT) 296-24236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVP111RHBR |
Description | IC CLK BUFFER 1:10 3.5GHZ 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 1:10 3.5 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVP111RHBR Models |
Category | Output LVPECL |
Manufacturer Texas Instruments | Frequency - Max 3.5 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 1:10 | Supplier Device Package 32-VQFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVDS, LVPECL, SSTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 853S111BKILFT | Renesas Electronics Corporation | 2.494 | 800-853S111BKILFTCT-ND | 6,50000 € | Similar |
| PI6C4911510FAIEX | Diodes Incorporated | 883 | PI6C4911510FAIEXDICT-ND | 2,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 € | 9,24 € |
| 10 | 7,22200 € | 72,22 € |
| 25 | 6,71600 € | 167,90 € |
| 100 | 6,16040 € | 616,04 € |
| 250 | 6,02156 € | 1.505,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,44198 € | 16.325,94 € |
| Unit Price without VAT: | 9,24000 € |
|---|---|
| Unit Price with VAT: | 10,99560 € |

