Similar
Similar

MC100EP809FAR2 | |
|---|---|
DigiKey Part Number | MC100EP809FAR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100EP809FAR2 |
Description | IC CLK BUFFER 1:9 750MHZ 32LQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 1:9 750 MHz 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP809FAR2 Models |
Category | Input HSTL, LVDS, LVPECL |
Manufacturer onsemi | Output HSTL |
Series | Frequency - Max 750 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 32-LQFP |
Ratio - Input:Output 1:9 | Supplier Device Package 32-LQFP (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 853S031BYILF | Renesas Electronics Corporation | 244 | 800-853S031BYILF-ND | 25,43000 € | Similar |
| 853S031BYILFT | Renesas Electronics Corporation | 0 | 800-853S031BYILFTTR-ND | 17,02809 € | Similar |


