
853S031BYILF | |
|---|---|
DigiKey Part Number | 800-853S031BYILF-ND |
Manufacturer | |
Manufacturer Product Number | 853S031BYILF |
Description | IC CLK BUFFER 2:9 1.6GHZ 32TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:9 1.6 GHz 32-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:9 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVDS, LVHSTL, LVPECL, SSTL | |
Output | ECL, PECL | |
Frequency - Max | 1.6 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,17000 € | 23,17 € |
| 10 | 18,66800 € | 186,68 € |
| 25 | 17,54240 € | 438,56 € |
| 100 | 16,30520 € | 1.630,52 € |
| 250 | 15,71548 € | 3.928,87 € |
| 500 | 15,36006 € | 7.680,03 € |
| Unit Price without VAT: | 23,17000 € |
|---|---|
| Unit Price with VAT: | 27,57230 € |

