
MC100EP210SFAG | |
|---|---|
DigiKey Part Number | MC100EP210SFAGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP210SFAG |
Description | IC CLK BUFFER 1:5 1GHZ 32LQFP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 1 GHz 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP210SFAG Models |
Category | Input LVDS, LVPECL |
Manufacturer onsemi | Output LVDS |
Series | Frequency - Max 1 GHz |
Packaging Tray | Voltage - Supply 2.375V ~ 2.625V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 32-LQFP |
Ratio - Input:Output 1:5 | Supplier Device Package 32-LQFP (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP210SFAR2G | onsemi | 4.689 | 488-MC100EP210SFAR2GCT-ND | 17,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,56000 € | 19,56 € |
| 10 | 15,67400 € | 156,74 € |
| 25 | 14,70520 € | 367,63 € |
| 100 | 13,64050 € | 1.364,05 € |
| 250 | 13,13292 € | 3.283,23 € |
| 500 | 12,82702 € | 6.413,51 € |
| Unit Price without VAT: | 19,56000 € |
|---|---|
| Unit Price with VAT: | 23,27640 € |

