
MC100EP210SFAR2G | |
|---|---|
DigiKey Part Number | 488-MC100EP210SFAR2GTR-ND - Tape & Reel (TR) 488-MC100EP210SFAR2GCT-ND - Cut Tape (CT) 488-MC100EP210SFAR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP210SFAR2G |
Description | IC CLK BUFFER 1:5 1GHZ 32LQFP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 1 GHz 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP210SFAR2G Models |
Category | Input LVDS, LVPECL |
Manufacturer onsemi | Output LVDS |
Series | Frequency - Max 1 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 2.625V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 32-LQFP |
Ratio - Input:Output 1:5 | Supplier Device Package 32-LQFP (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,90000 € | 17,90 € |
| 10 | 14,29200 € | 142,92 € |
| 25 | 13,39000 € | 334,75 € |
| 100 | 12,44430 € | 1.244,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 10,78402 € | 21.568,04 € |
| Unit Price without VAT: | 17,90000 € |
|---|---|
| Unit Price with VAT: | 21,30100 € |

