MFR Recommended



MC100EL15DR2G | |
|---|---|
DigiKey Part Number | 488-MC100EL15DR2GTR-ND - Tape & Reel (TR) 488-MC100EL15DR2GCT-ND - Cut Tape (CT) 488-MC100EL15DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EL15DR2G |
Description | IC CLK BUFFER 2:4 1.25GHZ 16SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 1.25 GHz 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL15DR2G Models |
Category | Input ECL, PECL |
Manufacturer onsemi | Output ECL, PECL |
Series | Frequency - Max 1.25 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.2V ~ 5.7V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 2:4 | Supplier Device Package 16-SOIC |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EL15DG | onsemi | 1.291 | 1990-MC100EL15DG-ND | 4,16000 € | MFR Recommended |


