MC14017BDR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC14017BDR2
16 SOIC Pin View

MC100EL15DG

DigiKey Part Number
MC100EL15DGOS-ND
Manufacturer
Manufacturer Product Number
MC100EL15DG
Description
IC CLK BUFFER 2:4 1.25GHZ 16SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 1.25 GHz 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC100EL15DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Input
ECL, PECL
Output
ECL, PECL
Frequency - Max
1.25 GHz
Voltage - Supply
4.2V ~ 5.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Stock Options
Factory Stock: 672
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,23000 €4,23 €
103,22000 €32,20 €
482,82313 €135,51 €
1442,63313 €379,17 €
2882,54007 €731,54 €
5282,47227 €1.305,36 €
1.0082,41163 €2.430,92 €
2.5442,34189 €5.957,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,23000 €
Unit Price with VAT:5,03370 €