Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MBT3906DW1T2G | |
|---|---|
DigiKey Part Number | MBT3906DW1T2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBT3906DW1T2G |
Description | TRANS PREBIAS 2PNP 200MA SOT-363 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 200mA 250MHz 150mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MBT3906DW1T2G Models |
Category | Frequency - Transition 250MHz |
Manufacturer onsemi | Power - Max 150mW |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 6-TSSOP, SC-88, SOT-363 |
Transistor Type 2 PNP - Pre-Biased (Dual) | Supplier Device Package SC-88/SC70-6/SOT-363 |
Current - Collector (Ic) (Max) 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857BS-13-F | Diodes Incorporated | 6.500 | BC857BS-13-FDICT-ND | 0,21000 € | Similar |
| BC857BS-7-F | Diodes Incorporated | 11 | 31-BC857BS-7-FCT-ND | 0,21000 € | Similar |
| BC857BSQ-7-F | Diodes Incorporated | 0 | 31-BC857BSQ-7-FCT-ND | 0,27000 € | Similar |
| BC857SH6327XTSA1 | Infineon Technologies | 4.490 | BC857SH6327XTSA1CT-ND | 0,30000 € | Similar |
| CMKT3906 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMKT3906TRPBFREETR-ND | 0,14136 € | Similar |




