Similar
Similar
Similar
Similar

CMKT3906 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMKT3906TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMKT3906 TR PBFREE |
Description | TRANS 2PNP 40V 200MA SOT-363 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 350mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | CMKT3906 TR PBFREE Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer Central Semiconductor Corp | Power - Max 350mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBT3906DW1T1G | onsemi | 0 | MBT3906DW1T1GOSCT-ND | 0,18000 € | Similar |
| MMDT3906-7-F | Diodes Incorporated | 333.766 | MMDT3906-FDICT-ND | 0,28000 € | Similar |
| PMBT3906YS,115 | Nexperia USA Inc. | 1.179 | 1727-PMBT3906YS,115CT-ND | 0,23000 € | Similar |
| SMBT3906DW1T1G | onsemi | 14.195 | SMBT3906DW1T1GOSCT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,13772 € | 826,32 € |
| Unit Price without VAT: | 0,13772 € |
|---|---|
| Unit Price with VAT: | 0,16389 € |




