
MMDT3906-7-F | |
|---|---|
DigiKey Part Number | MMDT3906-FDITR-ND - Tape & Reel (TR) MMDT3906-FDICT-ND - Cut Tape (CT) MMDT3906-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT3906-7-F |
Description | TRANS 2PNP 40V 200MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMDT3906-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer Diodes Incorporated | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMDT3906_R1_00001 | Panjit International Inc. | 5.458 | 3757-MMDT3906_R1_00001CT-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17300 € | 1,73 € |
| 100 | 0,10800 € | 10,80 € |
| 500 | 0,07978 € | 39,89 € |
| 1.000 | 0,07065 € | 70,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05901 € | 177,03 € |
| 6.000 | 0,05314 € | 318,84 € |
| 9.000 | 0,05014 € | 451,26 € |
| 15.000 | 0,04677 € | 701,55 € |
| 21.000 | 0,04477 € | 940,17 € |
| 30.000 | 0,04283 € | 1.284,90 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |



