MBRS130L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 121.928
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 2.454
Unit Price: 0,55000 €
Datasheet

Similar


onsemi
In Stock: 5.271
Unit Price: 0,39000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 107.683
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 28.200
Unit Price: 0,29000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 26.975
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 40.266
Unit Price: 0,29000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,10634 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.252
Unit Price: 0,38000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 663
Unit Price: 0,32000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 700
Unit Price: 0,17000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,08448 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 432
Unit Price: 0,45000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8.529
Unit Price: 0,54000 €
Datasheet
Diode 30 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS130L

DigiKey Part Number
MBRS130LFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRS130L
Description
DIODE SCHOTTKY 30V 2A DO214AA
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
MBRS130L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
445 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes