
MBRF20H150CTG | |
|---|---|
DigiKey Part Number | MBRF20H150CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MBRF20H150CTG |
Description | DIODE ARR SCHOT 150V 10A TO220FP |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | MBRF20H150CTG Models |
Category | Voltage - Forward (Vf) (Max) @ If 680 mV @ 10 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 50 µA @ 150 V |
Packaging Tube | Operating Temperature - Junction -20°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack |
Technology Schottky | Supplier Device Package TO-220FP |
Voltage - DC Reverse (Vr) (Max) 150 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRF20150CT | SMC Diode Solutions | 6.451 | 1655-1122-ND | 1,22000 € | Direct |
| MBRF20150CTL | SMC Diode Solutions | 486 | 1655-1123-ND | 1,19000 € | Direct |
| SBRF20150CT | SMC Diode Solutions | 0 | SBRF20150CTSMC-ND | 0,28022 € | Direct |
| SBR20150CTFP | Diodes Incorporated | 0 | SBR20150CTFPDI-ND | 1,37000 € | Similar |
| SBR20U150CTFP | Diodes Incorporated | 84 | SBR20U150CTFPDI-ND | 2,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 50 | 1,41440 € | 70,72 € |
| 100 | 1,27600 € | 127,60 € |
| 500 | 1,03364 € | 516,82 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

