
MBRF20150CT | |
|---|---|
DigiKey Part Number | 1655-1122-ND |
Manufacturer | |
Manufacturer Product Number | MBRF20150CT |
Description | DIODE ARRAY SCHOTT 150V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 150 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Schottky | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 150 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRF20H150CTG | onsemi | 833 | MBRF20H150CTGOS-ND | 11,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 50 | 0,57220 € | 28,61 € |
| 100 | 0,50850 € | 50,85 € |
| 500 | 0,39664 € | 198,32 € |
| 1.000 | 0,36064 € | 360,64 € |
| 2.000 | 0,33034 € | 660,68 € |
| 5.000 | 0,29756 € | 1.487,80 € |
| 10.000 | 0,27730 € | 2.773,00 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

