Direct
Direct
Direct
Similar
Similar

SBR20150CTFP | |
|---|---|
DigiKey Part Number | SBR20150CTFPDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR20150CTFP |
Description | DIODE ARR SBR 150V 10A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 880 mV @ 10 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 150 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Super Barrier | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 150 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRF20150CT | SMC Diode Solutions | 6.559 | 1655-1122-ND | 1,22000 € | Direct |
| MBRF20150CTL | SMC Diode Solutions | 486 | 1655-1123-ND | 1,19000 € | Direct |
| SBRF20150CT | SMC Diode Solutions | 0 | SBRF20150CTSMC-ND | 0,23864 € | Direct |
| MBRF20H150CTG | onsemi | 833 | MBRF20H150CTGOS-ND | 2,84000 € | Similar |
| STPS20150CFP | STMicroelectronics | 0 | 497-STPS20150CFP-ND | 1,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 50 | 0,64600 € | 32,30 € |
| 100 | 0,57520 € | 57,52 € |
| 500 | 0,45094 € | 225,47 € |
| 1.000 | 0,41093 € | 410,93 € |
| 2.000 | 0,37728 € | 754,56 € |
| 5.000 | 0,34086 € | 1.704,30 € |
| 10.000 | 0,31837 € | 3.183,70 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |




