Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MBRA160T3 | |
|---|---|
DigiKey Part Number | MBRA160T3OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRA160T3 |
Description | DIODE SCHOTTKY 60V 1A SMA |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MBRA160T3 Models |
Category | Voltage - Forward (Vf) (Max) @ If 510 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRA160T3G | onsemi | 16.213 | MBRA160T3GOSCT-ND | 0,51000 € | Direct |
| B160-13-F | Diodes Incorporated | 49.353 | B160-FDICT-ND | 0,26000 € | Similar |
| B160Q-13-F | Diodes Incorporated | 9.773 | B160Q-13-FDICT-ND | 0,36000 € | Similar |
| B260A-13-F | Diodes Incorporated | 0 | B260A-FDICT-ND | 0,43000 € | Similar |
| B260AQ-13-F | Diodes Incorporated | 14.303 | B260AQ-13-FDICT-ND | 0,49000 € | Similar |






