Similar
Similar

MBR160 | |
|---|---|
DigiKey Part Number | MBR160OS-ND |
Manufacturer | |
Manufacturer Product Number | MBR160 |
Description | DIODE SCHOTTKY 60V 1A AXIAL |
Customer Reference | |
Detailed Description | Diode 60 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MBR160 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR160G | onsemi | 4.307 | MBR160GOS-ND | 0,49000 € | Direct |
| SB160 | SMC Diode Solutions | 3.112 | 1655-SB160CT-ND | 0,20000 € | Direct |
| SB160-E3/54 | Vishay General Semiconductor - Diodes Division | 15.338 | SB160-E3/54GICT-ND | 0,53000 € | Similar |
| SB160-T | Diodes Incorporated | 4.870 | 31-SB160-TCT-ND | 0,49000 € | Similar |
| SB160E-G | Comchip Technology | 39.890 | 641-1411-1-ND | 0,38000 € | Similar |








