
STPS1L60RL | |
|---|---|
DigiKey Part Number | 497-16205-2-ND - Tape & Reel (TR) 497-16205-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STPS1L60RL |
Description | DIODE SCHOTTKY 60V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 60 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | STPS1L60RL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-41 |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS1L60A | STMicroelectronics | 14.939 | 497-2463-1-ND | 0,38000 € | MFR Recommended |
| MBR150G | Rochester Electronics, LLC | 56.141 | 2156-MBR150G-OS-ND | 0,11049 € | Similar |
| MBR150RLG | onsemi | 12.230 | MBR150RLGOSCT-ND | 0,58000 € | Similar |
| MBR160G | onsemi | 1.307 | MBR160GOS-ND | 0,48000 € | Similar |
| MBR160RLG | onsemi | 54.620 | MBR160RLGOSCT-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44900 € | 4,49 € |
| 100 | 0,28960 € | 28,96 € |
| 500 | 0,22100 € | 110,50 € |
| 1.000 | 0,19890 € | 198,90 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

