Diode 60 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB160

DigiKey Part Number
1655-SB160CT-ND - Cut Tape (CT)
1655-SB160TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB160
Description
DIODE SCHOTTKY 60V 1A DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
SB160 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.969
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12000 €1,20 €
1000,07430 €7,43 €
5000,05424 €27,12 €
1.0000,04775 €47,75 €
2.0000,04226 €84,52 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,03630 €181,50 €
10.0000,03261 €326,10 €
15.0000,03073 €460,95 €
25.0000,02861 €715,25 €
35.0000,02736 €957,60 €
50.0000,02614 €1.307,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €