Similar
Similar
Similar
Similar
Similar

MBR150RL | |
|---|---|
DigiKey Part Number | MBR150RLOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBR150RL |
Description | DIODE SCHOTTKY 50V 1A AXIAL |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MBR150RL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR150RLG | onsemi | 12.232 | MBR150RLGOSCT-ND | 0,58000 € | Direct |
| 1N5819G | Microchip Technology | 118 | 150-1N5819G-ND | 6,36000 € | Similar |
| SB140-E3/53 | Vishay General Semiconductor - Diodes Division | 8.663 | 112-SB140-E3/53CT-ND | 0,76000 € | Similar |
| SB140-E3/54 | Vishay General Semiconductor - Diodes Division | 3.870 | SB140-E3/54GICT-ND | 0,60000 € | Similar |
| SB150-E3/54 | Vishay General Semiconductor - Diodes Division | 18.346 | SB150-E3/54GICT-ND | 0,53000 € | Similar |






