
SB150-T | |
|---|---|
DigiKey Part Number | 31-SB150-TTR-ND - Tape & Reel (TR) 31-SB150-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB150-T |
Description | DIODE SCHOTTKY 50V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | SB150-T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-41 |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5819 | Microchip Technology | 127 | 150-1N5819-ND | 6,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,18840 € | 18,84 € |
| 500 | 0,14162 € | 70,81 € |
| 1.000 | 0,12650 € | 126,50 € |
| 2.000 | 0,11377 € | 227,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09996 € | 499,80 € |
| 10.000 | 0,09142 € | 914,20 € |
| 15.000 | 0,08707 € | 1.306,05 € |
| 25.000 | 0,08218 € | 2.054,50 € |
| 35.000 | 0,07929 € | 2.775,15 € |
| 50.000 | 0,07647 € | 3.823,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

