
MBR1100RL | |
|---|---|
DigiKey Part Number | MBR1100RLOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBR1100RL |
Description | DIODE SCHOTTKY 100V 1A AXIAL |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MBR1100RL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR1100RLG | onsemi | 10.450 | MBR1100RLGOSCT-ND | 0,69000 € | Direct |
| 1N6761 | Microchip Technology | 0 | 1N6761-ND | 68,97620 € | Similar |
| 1N6761-1 | Microchip Technology | 0 | 1N6761-1-ND | 72,15670 € | Similar |
| SB1100-T | Diodes Incorporated | 4.313 | SB1100DICT-ND | 0,70000 € | Similar |
| SB1100E-G | Comchip Technology | 3.584 | 641-1412-1-ND | 0,46000 € | Similar |






