
1N6761-1 | |
|---|---|
DigiKey Part Number | 1N6761-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N6761-1 |
Description | DIODE SCHOTTKY 100V 1A DO204AL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Bulk | Capacitance @ Vr, F 70pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 690 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 72,73400 € | 7.273,40 € |
| Unit Price without VAT: | 72,73400 € |
|---|---|
| Unit Price with VAT: | 86,55346 € |

