
MBR1100RLG | |
|---|---|
DigiKey Part Number | MBR1100RLGOSTR-ND - Tape & Reel (TR) MBR1100RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBR1100RLG |
Description | DIODE SCHOTTKY 100V 1A AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MBR1100RLG Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB1100E-G | Comchip Technology | 3.584 | 641-1412-1-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42900 € | 4,29 € |
| 100 | 0,27650 € | 27,65 € |
| 500 | 0,21068 € | 105,34 € |
| 1.000 | 0,18944 € | 189,44 € |
| 2.000 | 0,17157 € | 343,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14093 € | 704,65 € |
| 10.000 | 0,12985 € | 1.298,50 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |









