MAX809MTRG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1.911
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 56
Unit Price: 0,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.170
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 429
Unit Price: 0,81000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.880
Unit Price: 3,99000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.631
Unit Price: 4,69000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,50000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,29985 €
Datasheet

Similar


Microchip Technology
In Stock: 4.010
Unit Price: 0,39000 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX809MTRG

DigiKey Part Number
MAX809MTRGOSTR-ND - Tape & Reel (TR)
MAX809MTRGOSCT-ND - Cut Tape (CT)
MAX809MTRGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX809MTRG
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MAX809MTRG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
onsemi
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3 (TO-236)
Voltage - Threshold
4.38V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APX809-44SAG-7Diodes Incorporated1.911APX809-44SAGDICT-ND0,21000 €Similar
APX809S-44SA-7Diodes Incorporated56APX809S-44SA-7DICT-ND0,21000 €Similar
LM809M3-4.38/NOPBTexas Instruments1.170296-39031-1-ND0,90000 €Similar
LM809M3X-4.38/NOPBTexas Instruments429296-38760-1-ND0,81000 €Similar
MAX6346UR44+TAnalog Devices Inc./Maxim Integrated5.880MAX6346UR44+TCT-ND3,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes