


LM809M3-4.38/NOPB | |
|---|---|
DigiKey Part Number | 296-39031-2-ND - Tape & Reel (TR) 296-39031-1-ND - Cut Tape (CT) 296-39031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM809M3-4.38/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM809M3-4.38/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,60000 € | 6,00 € |
| 25 | 0,54080 € | 13,52 € |
| 100 | 0,47590 € | 47,59 € |
| 250 | 0,44496 € | 111,24 € |
| 500 | 0,42632 € | 213,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41095 € | 410,95 € |
| 2.000 | 0,39832 € | 796,64 € |
| 3.000 | 0,39199 € | 1.175,97 € |
| 5.000 | 0,38498 € | 1.924,90 € |
| 7.000 | 0,38088 € | 2.666,16 € |
| 10.000 | 0,37693 € | 3.769,30 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

