Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX809-44SAG-7

DigiKey Part Number
APX809-44SAGDITR-ND - Tape & Reel (TR)
APX809-44SAGDICT-ND - Cut Tape (CT)
APX809-44SAGDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX809-44SAG-7
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
APX809-44SAG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Diodes Incorporated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
4.38V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APX809S-44SA-7Diodes Incorporated2.556APX809S-44SA-7DICT-ND0,21000 €Direct
ADM809MARTZ-REELAnalog Devices Inc.0505-ADM809MARTZ-REELTR-ND1,13814 €Similar
ADM809MARTZ-REEL7Analog Devices Inc.4.367505-ADM809MARTZ-REEL7CT-ND2,26000 €Similar
MAX6346UR44+TAnalog Devices Inc./Maxim Integrated5.880MAX6346UR44+TCT-ND3,96000 €Similar
MAX6801UR44D3+TAnalog Devices Inc./Maxim Integrated3.532MAX6801UR44D3+TCT-ND4,44000 €Similar
In-Stock: 1.911
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13900 €1,39 €
250,12240 €3,06 €
1000,10460 €10,46 €
2500,09616 €24,04 €
5000,09106 €45,53 €
1.0000,08684 €86,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08165 €244,95 €
6.0000,07911 €474,66 €
9.0000,07783 €700,47 €
15.0000,07642 €1.146,30 €
21.0000,07559 €1.587,39 €
30.0000,07480 €2.244,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €