Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ADM809MARTZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM809MARTZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM809MARTZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM809MARTZ-REEL Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6326-31ARTZ-R7 | Analog Devices Inc. | 1.490 | 505-ADM6326-31ARTZ-R7CT-ND | 2,89000 € | Similar |
| ADM809MARTZ-REEL7 | Analog Devices Inc. | 4.367 | 505-ADM809MARTZ-REEL7CT-ND | 2,26000 € | Parametric Equivalent |
| MAX6346UR44+T | Analog Devices Inc./Maxim Integrated | 5.880 | MAX6346UR44+TCT-ND | 3,96000 € | Similar |
| MAX6801UR44D3+T | Analog Devices Inc./Maxim Integrated | 3.532 | MAX6801UR44D3+TCT-ND | 4,44000 € | Similar |
| MAX809MEUR+T | Analog Devices Inc./Maxim Integrated | 5.954 | MAX809MEUR+TCT-ND | 4,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,13814 € | 11.381,40 € |
| Unit Price without VAT: | 1,13814 € |
|---|---|
| Unit Price with VAT: | 1,35439 € |






