Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

MAX708RESA-TG | |
|---|---|
DigiKey Part Number | MAX708RESA-TGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX708RESA-TG |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX708RESA-TG Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer onsemi | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX708ESA+ | Analog Devices Inc./Maxim Integrated | 47 | MAX708ESA+-ND | 8,81000 € | Similar |
| MAX708ESA+T | Analog Devices Inc./Maxim Integrated | 866 | 175-MAX708ESA+TCT-ND | 8,81000 € | Similar |
| MAX708RCSA+ | Analog Devices Inc./Maxim Integrated | 129 | MAX708RCSA+-ND | 9,42000 € | Similar |
| MAX708RCSA+T | Analog Devices Inc./Maxim Integrated | 1.486 | 175-MAX708RCSA+TCT-ND | 9,42000 € | Similar |
| MAX708RESA+ | Analog Devices Inc./Maxim Integrated | 50 | MAX708RESA+-ND | 9,33000 € | Similar |



