
STM708RM6F | |
|---|---|
DigiKey Part Number | 497-3842-2-ND - Tape & Reel (TR) 497-3842-1-ND - Cut Tape (CT) 497-3842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM708RM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM708RM6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM708RARZ-REEL | Analog Devices Inc. | 2.034 | ADM708RARZ-REELCT-ND | 2,73000 € | Similar |
| DS1708RESA+ | Analog Devices Inc./Maxim Integrated | 0 | DS1708RESA+-ND | 9,47100 € | Similar |
| MAX708RCSA+ | Analog Devices Inc./Maxim Integrated | 129 | MAX708RCSA+-ND | 9,35000 € | Similar |
| MAX708RCSA+T | Analog Devices Inc./Maxim Integrated | 1.501 | 175-MAX708RCSA+TCT-ND | 9,35000 € | Similar |
| MAX708RESA+ | Analog Devices Inc./Maxim Integrated | 50 | MAX708RESA+-ND | 9,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82000 € | 8,20 € |
| 25 | 0,74240 € | 18,56 € |
| 100 | 0,65730 € | 65,73 € |
| 250 | 0,61668 € | 154,17 € |
| 500 | 0,59222 € | 296,11 € |
| 1.000 | 0,58256 € | 582,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54854 € | 1.371,35 € |
| 5.000 | 0,53577 € | 2.678,85 € |
| 7.500 | 0,52937 € | 3.970,28 € |
| 12.500 | 0,52229 € | 6.528,62 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

