Similar
Similar

MAN8640 | |
|---|---|
DigiKey Part Number | MAN8640-ND |
Manufacturer | |
Manufacturer Product Number | MAN8640 |
Description | DISP 7SEG 0.8" SGL ORG-RED 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Cathode 2.5V (Max) 20mA 0.985" H x 0.735" W x 0.415" D (25.02mm x 18.67mm x 10.54mm) 18-DIP (0.600", 15.24mm), 14 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MAN8640 Models |
Category | Color Orange-Red |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 2.5V (Max) |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 2.2mcd |
Number of Characters 1 | Wavelength - Peak 630nm |
Size / Dimension 0.985" H x 0.735" W x 0.415" D (25.02mm x 18.67mm x 10.54mm) | Power Dissipation (Max) 600mW |
Digit/Alpha Size 0.80" (20.32mm) | Package / Case 18-DIP (0.600", 15.24mm), 14 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTS-3403LE | LITEON | 0 | 160-1997-5-ND | 0,90793 € | Similar |
| SC08-21EWA | Kingbright | 1.784 | 754-2289-ND | 2,59000 € | Similar |



