Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.984" H x 0.732" W x 0.417" D (25.00mm x 18.60mm x 10.60mm) 18-DIP (0.600", 15.24mm), 15 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC08-21EWA

DigiKey Part Number
754-2289-ND
Manufacturer
Manufacturer Product Number
SC08-21EWA
Description
DISPLAY 7-SEG 0.8" SGL RED 18DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.984" H x 0.732" W x 0.417" D (25.00mm x 18.60mm x 10.60mm) 18-DIP (0.600", 15.24mm), 15 Leads
Datasheet
 Datasheet
EDA/CAD Models
SC08-21EWA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Kingbright
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tube
Current - Test
20mA
Part Status
Active
Millicandela Rating
8mcd
Number of Characters
1
Wavelength - Peak
627nm
Size / Dimension
0.984" H x 0.732" W x 0.417" D (25.00mm x 18.60mm x 10.60mm)
Power Dissipation (Max)
75mW
Digit/Alpha Size
0.80" (20.32mm)
Package / Case
18-DIP (0.600", 15.24mm), 15 Leads
Display Type
7-Segment
Base Product Number
Common Pin
Common Cathode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.784
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,59000 €2,59 €
201,73100 €34,62 €
1001,46320 €146,32 €
5001,27978 €639,89 €
1.0001,22004 €1.220,04 €
2.0001,16947 €2.338,94 €
5.0001,11438 €5.571,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,59000 €
Unit Price with VAT:3,08210 €