
LTS-3403LE | |
|---|---|
DigiKey Part Number | 160-1997-5-ND |
Manufacturer | |
Manufacturer Product Number | LTS-3403LE |
Description | DISP 7SEG 0.8" SGL ORG-RED 18DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Cathode 2V 20mA 1.090" H x 0.783" W x 0.330" D (27.69mm x 19.90mm x 8.38mm) 18-DIP (0.600", 15.24mm), 13 Leads |
Datasheet | Datasheet |
Category | Color Orange-Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 2.4mcd |
Number of Characters 1 | Wavelength - Peak 630nm |
Size / Dimension 1.090" H x 0.783" W x 0.330" D (27.69mm x 19.90mm x 8.38mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.80" (20.32mm) | Package / Case 18-DIP (0.600", 15.24mm), 13 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 0,90793 € | 915,19 € |
| Unit Price without VAT: | 0,90793 € |
|---|---|
| Unit Price with VAT: | 1,08044 € |

