MAN6780 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 3.613
Unit Price: 5,32000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,87612 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,89454 €
Datasheet
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V (Max) 20mA 0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAN6780

DigiKey Part Number
MAN6780-ND
Manufacturer
Manufacturer Product Number
MAN6780
Description
DISPLAY 7SEG 0.56" SGL RED 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V (Max) 20mA 0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
MAN6780 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
2V (Max)
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Millicandela Rating
0.42mcd
Number of Characters
1
Wavelength - Peak
650nm
Size / Dimension
0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm)
Power Dissipation (Max)
480mW
Digit/Alpha Size
0.56" (14.22mm)
Package / Case
10-DIP (0.600", 15.24mm)
Display Type
7-Segment
Base Product Number
Common Pin
Common Cathode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDSP-H103Broadcom Limited3.613516-1229-5-ND5,32000 €Similar
HDSP-H113Broadcom Limited0HDSP-H113-ND2,87612 €Similar
HDSP-H213Broadcom Limited0HDSP-H213-ND1,89454 €Similar
Obsolete
This product is no longer manufactured. View Substitutes