Similar
Similar

HDSP-H113 | |
|---|---|
DigiKey Part Number | HDSP-H113-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-H113 |
Description | DISPLAY 7SEG 0.56" SGL RED 10DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.7V 5mA 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.7V |
Packaging Bulk | Current - Test 5mA |
Part Status Active | Millicandela Rating 4.2mcd |
Number of Characters 1 | Wavelength - Peak 645nm |
Size / Dimension 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) | Power Dissipation (Max) 37mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-H103 | Broadcom Limited | 3.813 | 516-1229-5-ND | 5,28000 € | Parametric Equivalent |
| LTS-5003AWC | LITEON | 209 | LTS-5003AWC-ND | 1,55000 € | Similar |
| SC56-21SRWA | Kingbright | 0 | 754-1705-5-ND | 0,81253 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.280 | 2,85329 € | 3.652,21 € |
| Unit Price without VAT: | 2,85329 € |
|---|---|
| Unit Price with VAT: | 3,39542 € |




