
HDSP-H103 | |
|---|---|
DigiKey Part Number | 516-1229-5-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-H103 |
Description | DISPLAY 7SEG 0.56" SGL RED 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.7V 5mA 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | HDSP-H103 Models |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.7V |
Packaging Tube | Current - Test 5mA |
Part Status Active | Millicandela Rating 4.2mcd |
Number of Characters 1 | Wavelength - Peak 645nm |
Size / Dimension 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) | Power Dissipation (Max) 37mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTS-5003AWC | LITEON | 209 | LTS-5003AWC-ND | 1,55000 € | Similar |
| QBSLDS561GR | QT Brightek (QTB) | 220 | 1516-QBSLDS561GR-ND | 2,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 40 | 3,44275 € | 137,71 € |
| 120 | 3,13758 € | 376,51 € |
| 520 | 2,83713 € | 1.475,31 € |
| 1.000 | 2,73370 € | 2.733,70 € |
| 2.000 | 2,64056 € | 5.281,12 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |

