MAN6141C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1.830
Unit Price: 3,37000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.609
Unit Price: 5,93000 €
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 0,74171 €
Datasheet
Image for MAN6141C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAN6141C

DigiKey Part Number
MAN6141C-ND
Manufacturer
Manufacturer Product Number
MAN6141C
Description
DISPLAY 7SEG 0.56" DBL RED 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2.1V 20mA 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 18-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Millicandela Rating
0.7mcd
Number of Characters
2
Wavelength - Peak
697nm
Size / Dimension
0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm)
Power Dissipation (Max)
40mW
Digit/Alpha Size
0.56" (14.22mm)
Package / Case
18-DIP
Display Type
7-Segment
Base Product Number
Common Pin
Common Cathode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDSP-523EBroadcom Limited1.830516-1207-5-ND3,37000 €Similar
HDSP-5523Broadcom Limited1.609516-1217-5-ND5,93000 €Similar
LTD-6740PLITEON0LTD-6740P-ND0,74171 €Similar
Obsolete
This product is no longer manufactured. View Substitutes