M74VHC1GT66DFT2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 324.992
Unit Price: 0,24000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 5.180
Unit Price: 0,11000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,05118 €
Datasheet

Similar


Texas Instruments
In Stock: 134.027
Unit Price: 0,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.140
Unit Price: 0,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.664
Unit Price: 0,37000 €
Datasheet
1 Circuit IC Switch 1:1 40Ohm SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74VHC1GT66DFT2G

DigiKey Part Number
M74VHC1GT66DFT2GOSTR-ND - Tape & Reel (TR)
M74VHC1GT66DFT2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M74VHC1GT66DFT2G
Description
IC SWITCH SPST-NOX1 40OHM SC88A
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 40Ohm SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
M74VHC1GT66DFT2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
40Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
180MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types