


74HCT1G66GW,125 | |
|---|---|
DigiKey Part Number | 1727-6926-2-ND - Tape & Reel (TR) 1727-6926-1-ND - Cut Tape (CT) 1727-6926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G66GW,125 |
Description | IC SWITCH SPST-NOX1 95OHM 5TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 95Ohm 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT1G66GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 95Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 44ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06760 € | 1,69 € |
| 100 | 0,05730 € | 5,73 € |
| 250 | 0,05228 € | 13,07 € |
| 500 | 0,04924 € | 24,62 € |
| 1.000 | 0,04674 € | 46,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04361 € | 130,83 € |
| 6.000 | 0,04210 € | 252,60 € |
| 9.000 | 0,04135 € | 372,15 € |
| 15.000 | 0,04051 € | 607,65 € |
| 21.000 | 0,04002 € | 840,42 € |
| 30.000 | 0,03955 € | 1.186,50 € |
| 75.000 | 0,03854 € | 2.890,50 € |
| 150.000 | 0,03792 € | 5.688,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |


