Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV358AMU8X | |
|---|---|
DigiKey Part Number | LMV358AMU8XFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV358AMU8X |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358AMU8X Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 100µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 34 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358DMR2G | onsemi | 10.578 | LMV358DMR2GOSCT-ND | 0,27000 € | Similar |
| LMV932DMR2G | onsemi | 6.077 | LMV932DMR2GOSCT-ND | 0,32000 € | Similar |
| NCS20082DMR2G | onsemi | 911 | NCS20082DMR2GOSCT-ND | 0,68000 € | Similar |
| NCV20082DMR2G | onsemi | 6.983 | 488-NCV20082DMR2GCT-ND | 0,66000 € | Similar |
| NCV20082DTBR2G | onsemi | 2.490 | 488-NCV20082DTBR2GCT-ND | 0,63000 € | Similar |







