Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV358AM8X | |
|---|---|
DigiKey Part Number | LMV358AM8XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV358AM8X |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV358AM8X Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 100µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 34 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358DR2G | onsemi | 14.106 | LMV358DR2GOSCT-ND | 0,41000 € | Similar |
| LMV932DR2G | onsemi | 37 | LMV932DR2GOSCT-ND | 0,43000 € | Similar |
| NCS20082DR2G | onsemi | 8.389 | NCS20082DR2GOSCT-ND | 0,57000 € | Similar |
| NCV20082DR2G | onsemi | 1.750 | 488-NCV20082DR2GCT-ND | 0,76000 € | Similar |
| LMV358IDR | Texas Instruments | 0 | 296-9571-1-ND | 0,34000 € | Direct |






